Technical Document
Specifications
Brand
BannerLamp Type
LED
Luminosity
1500
Voltage Rating
12 → 30 V dc, 12 → 30 V dc
Light Style
Work Light
IP Rating
IP50
Integral transformer
No
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 121.198
BD 121.198 Each (Exc. Vat)
BD 133.318
BD 133.318 Each (inc. VAT)
Banner LED Machine Light, 12 → 30 V dc, 12 → 30 V dc, IP50
1
BD 121.198
BD 121.198 Each (Exc. Vat)
BD 133.318
BD 133.318 Each (inc. VAT)
Banner LED Machine Light, 12 → 30 V dc, 12 → 30 V dc, IP50
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerLamp Type
LED
Luminosity
1500
Voltage Rating
12 → 30 V dc, 12 → 30 V dc
Light Style
Work Light
IP Rating
IP50
Integral transformer
No
Country of Origin
Mexico