Banner WLB92 LED LED Light Bar, 100 → 277 V ac

RS Stock No.: 331-545Brand: BannerManufacturers Part No.: WLB92ZC550ACT
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

Banner

Lamp Type

LED

Series

WLB92

Lamp Supplied

Yes

Luminosity

3510

Voltage Rating

100 → 277 V ac

Light Style

Light Bar

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 307.796

BD 307.796 Each (Exc. Vat)

BD 338.576

BD 338.576 Each (inc. VAT)

Banner WLB92 LED LED Light Bar, 100 → 277 V ac

BD 307.796

BD 307.796 Each (Exc. Vat)

BD 338.576

BD 338.576 Each (inc. VAT)

Banner WLB92 LED LED Light Bar, 100 → 277 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Lamp Type

LED

Series

WLB92

Lamp Supplied

Yes

Luminosity

3510

Voltage Rating

100 → 277 V ac

Light Style

Light Bar

Country of Origin

Mexico