Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bartec Bartec Series 2 Position Selector Switch Head, Black Handle

RS Stock No.: 244-3487Brand: BartecManufacturers Part No.: 05-0003-000900
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Bartec

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Bartec

Hazardous Area Certification

ATEX

Angle of Throw

90°

Country of Origin

Germany

Product details

Switch Actuators

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.

Stock information temporarily unavailable.

BD 20.691

BD 20.691 Each (Exc. Vat)

BD 22.760

BD 22.760 Each (inc. VAT)

Bartec Bartec Series 2 Position Selector Switch Head, Black Handle

BD 20.691

BD 20.691 Each (Exc. Vat)

BD 22.760

BD 22.760 Each (inc. VAT)

Bartec Bartec Series 2 Position Selector Switch Head, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.691
5 - 9BD 20.174
10+BD 19.618

Technical Document

Specifications

Brand

Bartec

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Bartec

Hazardous Area Certification

ATEX

Angle of Throw

90°

Country of Origin

Germany

Product details

Switch Actuators

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.