Technical Document
Specifications
Brand
BartecActuator Colour
Black
Illuminated
No
Number of Positions
3
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
Bartec
Hazardous Area Certification
ATEX
Angle of Throw
90°
Country of Origin
Germany
Product details
Switch Actuators
Hazardous Area Actuators & Contact Blocks
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.
BD 20.691
BD 20.691 Each (Exc. Vat)
BD 22.760
BD 22.760 Each (inc. VAT)
1
BD 20.691
BD 20.691 Each (Exc. Vat)
BD 22.760
BD 22.760 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 20.691 |
5 - 9 | BD 20.075 |
10+ | BD 19.464 |
Technical Document
Specifications
Brand
BartecActuator Colour
Black
Illuminated
No
Number of Positions
3
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
Bartec
Hazardous Area Certification
ATEX
Angle of Throw
90°
Country of Origin
Germany
Product details
Switch Actuators
Hazardous Area Actuators & Contact Blocks
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.