Technical Document
Specifications
Brand
BartecSeries
Bartec
Number of Positions
2
Key Type
4A 185
Key Withdrawal Position
All
Switch Actuation
Latching
Illuminated
No
Number Of Keys
2
Hazardous Area Certification
ATEX
Hazardous Area Certification
ATEX
Country of Origin
Germany
Product details
Switch Actuators
Hazardous Area Actuators & Contact Blocks
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.
BD 55.456
BD 55.456 Each (Exc. Vat)
BD 61.002
BD 61.002 Each (inc. VAT)
1
BD 55.456
BD 55.456 Each (Exc. Vat)
BD 61.002
BD 61.002 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 55.456 |
5 - 9 | BD 53.740 |
10+ | BD 51.579 |
Technical Document
Specifications
Brand
BartecSeries
Bartec
Number of Positions
2
Key Type
4A 185
Key Withdrawal Position
All
Switch Actuation
Latching
Illuminated
No
Number Of Keys
2
Hazardous Area Certification
ATEX
Hazardous Area Certification
ATEX
Country of Origin
Germany
Product details
Switch Actuators
Hazardous Area Actuators & Contact Blocks
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.