Technical Document
Specifications
Brand
BartecSeries
ComEx
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67
Push Button Diameter
40mm
Hazardous Area Certification
ATEX
Terminal Type
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Switch Actuators
Hazardous Area Actuators & Contact Blocks
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.
BD 27.286
BD 27.286 Each (Exc. Vat)
BD 30.015
BD 30.015 Each (inc. VAT)
1
BD 27.286
BD 27.286 Each (Exc. Vat)
BD 30.015
BD 30.015 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 27.286 |
5 - 9 | BD 26.438 |
10+ | BD 25.262 |
Technical Document
Specifications
Brand
BartecSeries
ComEx
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67
Push Button Diameter
40mm
Hazardous Area Certification
ATEX
Terminal Type
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Switch Actuators
Hazardous Area Actuators & Contact Blocks
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.