Technical Document
Specifications
Brand
BartecActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
7A
Housing Material
Plastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
46.2mm
Minimum Operating Temperature
-20°C
Depth
15.8mm
Width
25.5mm
Maximum Operating Temperature
+40°C
Hazardous Area Certification
ATEX
Mechanical Life
2 x 1000000Cycles
Country of Origin
Germany
Product details
EEx limit switch in accordance with VDE 660 T200
EEx auxiliary switch as limit switch
For all fields of mechanical engineering in which secure and reliable signalling is essential
Installed switching element is a snap-action contact with 2 x 0.3 mm break distance and is implemented as a changeover contact
Auxiliary switch in accordance with VDE 0660 T200
3 m connecting cable
BD 47.712
BD 47.712 Each (Exc. Vat)
BD 52.483
BD 52.483 Each (inc. VAT)
1
BD 47.712
BD 47.712 Each (Exc. Vat)
BD 52.483
BD 52.483 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 47.712 |
5 - 9 | BD 46.458 |
10+ | BD 45.210 |
Technical Document
Specifications
Brand
BartecActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
7A
Housing Material
Plastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
46.2mm
Minimum Operating Temperature
-20°C
Depth
15.8mm
Width
25.5mm
Maximum Operating Temperature
+40°C
Hazardous Area Certification
ATEX
Mechanical Life
2 x 1000000Cycles
Country of Origin
Germany
Product details
EEx limit switch in accordance with VDE 660 T200
EEx auxiliary switch as limit switch
For all fields of mechanical engineering in which secure and reliable signalling is essential
Installed switching element is a snap-action contact with 2 x 0.3 mm break distance and is implemented as a changeover contact
Auxiliary switch in accordance with VDE 0660 T200
3 m connecting cable