Bartec Control Station Switch - 2NO, Thermoplastic, IP66, IP67

RS Stock No.: 288-0296Brand: BartecManufacturers Part No.: 07-3511-10K02
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

Bartec

Contact Configuration

2NO

Enclosure Material

Thermoplastic

IP Rating

IP66, IP67

Cutout Diameter

22mm

Hazardous Area Certification

ATEX

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Maximum Current

16A

Country of Origin

Germany

Product details

2 Position Key Switch

Ideal for switching lighting and control circuits
Key can be removed in each position and a dust cover is provided to protect the lock barrel

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.

Stock information temporarily unavailable.

BD 147.570

BD 147.570 Each (Exc. Vat)

BD 162.327

BD 162.327 Each (inc. VAT)

Bartec Control Station Switch - 2NO, Thermoplastic, IP66, IP67

BD 147.570

BD 147.570 Each (Exc. Vat)

BD 162.327

BD 162.327 Each (inc. VAT)

Bartec Control Station Switch - 2NO, Thermoplastic, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bartec

Contact Configuration

2NO

Enclosure Material

Thermoplastic

IP Rating

IP66, IP67

Cutout Diameter

22mm

Hazardous Area Certification

ATEX

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Maximum Current

16A

Country of Origin

Germany

Product details

2 Position Key Switch

Ideal for switching lighting and control circuits
Key can be removed in each position and a dust cover is provided to protect the lock barrel

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.