Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bartec Distribution Box Enclosure Type, Polyester DIN RAIL Enclosure Box

RS Stock No.: 737-538Brand: BartecManufacturers Part No.: 07-5103-9004
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Brand

Bartec

Enclosure Type

Distribution Box

Body Material

Polyester

Length

110mm

Hazardous Area Certification

ATEX

Width

75mm

Height

55mm

Colour

Black

Enclosure Rating

IP66

Standards Met

EN 60079-0

Country of Origin

Germany

Product details

Distribution boxes - EEx polyester distribution boxes

Polyester distribution box in black for use in Ex area zone 1.
In the lower part of the housing, the narrow sides hold threaded bushes for attaching terminal rails or mounting plates.
Unused cable guides must be sealed with dummy screws (supplied).

Standards

EN 50014, EN 60529 / IEC 60529

Stock information temporarily unavailable.

BD 109.280

BD 109.280 Each (Exc. Vat)

BD 120.208

BD 120.208 Each (inc. VAT)

Bartec Distribution Box Enclosure Type, Polyester DIN RAIL Enclosure Box

BD 109.280

BD 109.280 Each (Exc. Vat)

BD 120.208

BD 120.208 Each (inc. VAT)

Bartec Distribution Box Enclosure Type, Polyester DIN RAIL Enclosure Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bartec

Enclosure Type

Distribution Box

Body Material

Polyester

Length

110mm

Hazardous Area Certification

ATEX

Width

75mm

Height

55mm

Colour

Black

Enclosure Rating

IP66

Standards Met

EN 60079-0

Country of Origin

Germany

Product details

Distribution boxes - EEx polyester distribution boxes

Polyester distribution box in black for use in Ex area zone 1.
In the lower part of the housing, the narrow sides hold threaded bushes for attaching terminal rails or mounting plates.
Unused cable guides must be sealed with dummy screws (supplied).

Standards

EN 50014, EN 60529 / IEC 60529