Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bartec GB Series Black Junction Box, IP66, 15 Terminals, ATEX, 160 x 160 x 90mm

RS Stock No.: 730-379Brand: BartecManufacturers Part No.: GB 160 - 730379
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Bartec

Dimensions L x W x H

160 x 160 x 90mm

Dimensions (L x W x H)

160 x 160 x 90mm

Length

160mm

Width

160mm

Height

90mm

IP Rating

IP66

Number of Terminals

15

Colour

Black

Hazardous Area Certification

ATEX

Number of Ways

6

Current Rating

15A

Series

GB

Country of Origin

United Kingdom

Product details

Control Gear and Switchgear IP66

Introducing the range of GB-terminal junction boxes from Bartec. Manufactured of high impact resistance, glass-fibre reinforced polyester SMC & DMC providing extraordinary stability and corrosion resistance. The standard enclosure consists of black, antistatic material. All boxes have been tested and approved by the BASEEFA authorities according to the latest European Standards. These correspond to the requirements of the EC directive 94/9/EC (ATEX).

Features and Benefits:

• Made from high-quality antistatic, glass-fibre reinforced polyester
• Operating temperature from -25 °C to +40 °C (-55°C to +65°C for extended ambient temperature range only)
• IP66 water resistance
• High impact energy (greater than 2 x 7 Nm)
• Flame retardant: IEC 92.1, UL94VO
• Shock Resistant with pre-punched fixing holes
• External earth connection
• ATEX and BASEEFA certified
• Available in black

Junction boxes are available in variety of sizes:

Bartec ATEX Junction Box, IP66, 122mm x 120mm x 90mm (730-363)
Bartec ATEX Junction Box, IP66, 160mm x 160mm x 90mm (730-379)
Bartec ATEX Junction Box, IP66, 255mm x 250mm x 120mm (730-385)

Typical Application:

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:

• ATEX EC directive 94/9/EC
• BAS 98 ATEX 3089U
• BASEEFA
• EN 50014
• EEx II 2G, EEx e II T6 increased safety
• IP 66 (IEC 144/EN 60529)

FAQs:

Does this box come with terminal?
No, these boxes do not come with terminals.

What's included in the set?
Boxes are supplied complete with:
• 4 screws
• instruction sheet

Stock information temporarily unavailable.

BD 97.449

BD 97.449 Each (Exc. Vat)

BD 107.194

BD 107.194 Each (inc. VAT)

Bartec GB Series Black Junction Box, IP66, 15 Terminals, ATEX, 160 x 160 x 90mm

BD 97.449

BD 97.449 Each (Exc. Vat)

BD 107.194

BD 107.194 Each (inc. VAT)

Bartec GB Series Black Junction Box, IP66, 15 Terminals, ATEX, 160 x 160 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bartec

Dimensions L x W x H

160 x 160 x 90mm

Dimensions (L x W x H)

160 x 160 x 90mm

Length

160mm

Width

160mm

Height

90mm

IP Rating

IP66

Number of Terminals

15

Colour

Black

Hazardous Area Certification

ATEX

Number of Ways

6

Current Rating

15A

Series

GB

Country of Origin

United Kingdom

Product details

Control Gear and Switchgear IP66

Introducing the range of GB-terminal junction boxes from Bartec. Manufactured of high impact resistance, glass-fibre reinforced polyester SMC & DMC providing extraordinary stability and corrosion resistance. The standard enclosure consists of black, antistatic material. All boxes have been tested and approved by the BASEEFA authorities according to the latest European Standards. These correspond to the requirements of the EC directive 94/9/EC (ATEX).

Features and Benefits:

• Made from high-quality antistatic, glass-fibre reinforced polyester
• Operating temperature from -25 °C to +40 °C (-55°C to +65°C for extended ambient temperature range only)
• IP66 water resistance
• High impact energy (greater than 2 x 7 Nm)
• Flame retardant: IEC 92.1, UL94VO
• Shock Resistant with pre-punched fixing holes
• External earth connection
• ATEX and BASEEFA certified
• Available in black

Junction boxes are available in variety of sizes:

Bartec ATEX Junction Box, IP66, 122mm x 120mm x 90mm (730-363)
Bartec ATEX Junction Box, IP66, 160mm x 160mm x 90mm (730-379)
Bartec ATEX Junction Box, IP66, 255mm x 250mm x 120mm (730-385)

Typical Application:

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:

• ATEX EC directive 94/9/EC
• BAS 98 ATEX 3089U
• BASEEFA
• EN 50014
• EEx II 2G, EEx e II T6 increased safety
• IP 66 (IEC 144/EN 60529)

FAQs:

Does this box come with terminal?
No, these boxes do not come with terminals.

What's included in the set?
Boxes are supplied complete with:
• 4 screws
• instruction sheet