BARTH DMA-20 Series CAN Touch Touch Screen HMI - 2.4 in, TFT Display, 320 x 240

RS Stock No.: 134-8865Brand: BARTHManufacturers Part No.: 0044-0020
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

DMA-20

Product Range

CAN Touch

Display Type

TFT

Manufacturer Part No.

0044-0020

Display Resolution

320 x 240

Number of Ports

2

Port Type

CAN Open Source, USB

Processor Type

ARM Cortex

Onboard Memory

196 (RAM) kB, 5 (Flash) MB

Display Size

2.4 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

85mm

Minimum Operating Temperature

-20°C

Kit Included

Yes

Length

115mm

Depth

41mm

Maximum Operating Temperature

+50°C

Dimensions

115 x 85 x 41 mm

Supply Voltage

7 → 32 V dc

Country of Origin

Germany

Product details

DMA-20 CAN Mini-PLC Touch Display

Barth splashproof DMA-20 2.4“ CAN Display allows connection to any Mini-PLC which supports a CAN interface. It offers a bright 240 x 320 pixel TFT display that integrates resistive touch technology.
Display design and menu can be selected out of various templates with one single CAN message. This feature ensures that no display programming is necessary. The DMA-20 can be fully integrated within the graphical miCon-L Software Suite supporting any BARTH Mini-PLC with CAN interface. With the Open Source Programming option, the DMA-20 can be easily customised within the powerful KEIL μVision Software Suite.

Features and Benefits

• Universal CAN Display
• Colour Touch TFT 2.4“ 240x320p
• LED Backlight
• Design Template Selection via CAN
• No Programming necessary
• Open Source Programming Option
• Customised Templates via USB
• Compatible with all CAN Mini-PLCs
• Backside Mini-PLC Mounting Plate
• Front IP65 Protection Grade
• Panel-Mount without visible Screws
• Panel Cut-Out (LxW): 106 x 78 mm
• Dimensions (LxW): 115 x 85 mm
• Operating Voltage 7 V dc to 32 V dc

Barth Mini-PLC

Stock information temporarily unavailable.

BD 170.264

BD 170.264 Each (Exc. Vat)

BD 187.290

BD 187.290 Each (inc. VAT)

BARTH DMA-20 Series CAN Touch Touch Screen HMI - 2.4 in, TFT Display, 320 x 240

BD 170.264

BD 170.264 Each (Exc. Vat)

BD 187.290

BD 187.290 Each (inc. VAT)

BARTH DMA-20 Series CAN Touch Touch Screen HMI - 2.4 in, TFT Display, 320 x 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

DMA-20

Product Range

CAN Touch

Display Type

TFT

Manufacturer Part No.

0044-0020

Display Resolution

320 x 240

Number of Ports

2

Port Type

CAN Open Source, USB

Processor Type

ARM Cortex

Onboard Memory

196 (RAM) kB, 5 (Flash) MB

Display Size

2.4 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

85mm

Minimum Operating Temperature

-20°C

Kit Included

Yes

Length

115mm

Depth

41mm

Maximum Operating Temperature

+50°C

Dimensions

115 x 85 x 41 mm

Supply Voltage

7 → 32 V dc

Country of Origin

Germany

Product details

DMA-20 CAN Mini-PLC Touch Display

Barth splashproof DMA-20 2.4“ CAN Display allows connection to any Mini-PLC which supports a CAN interface. It offers a bright 240 x 320 pixel TFT display that integrates resistive touch technology.
Display design and menu can be selected out of various templates with one single CAN message. This feature ensures that no display programming is necessary. The DMA-20 can be fully integrated within the graphical miCon-L Software Suite supporting any BARTH Mini-PLC with CAN interface. With the Open Source Programming option, the DMA-20 can be easily customised within the powerful KEIL μVision Software Suite.

Features and Benefits

• Universal CAN Display
• Colour Touch TFT 2.4“ 240x320p
• LED Backlight
• Design Template Selection via CAN
• No Programming necessary
• Open Source Programming Option
• Customised Templates via USB
• Compatible with all CAN Mini-PLCs
• Backside Mini-PLC Mounting Plate
• Front IP65 Protection Grade
• Panel-Mount without visible Screws
• Panel Cut-Out (LxW): 106 x 78 mm
• Dimensions (LxW): 115 x 85 mm
• Operating Voltage 7 V dc to 32 V dc

Barth Mini-PLC