Technical Document
Specifications
Brand
BARTHAccessory Type
Connecting Cable
Range
Mini-PLC
Series
VK-35
For Use With
Mini-PLC STG-800/810/820, Touch Display DMA-20
Application
Open Source Mini-PLCs
Cable Length
180mm
Termination
Plug-In
Country of Origin
Germany
Product details
Connection Cables for Mini-PLC
Cables for use with Barth Mini-PLCs.
122-1522 USB connection cable for use with STG-115/600 Mini-PLC
122-1523 USB connection cable for use with STG-550/570/580/650/680/700 Mini-PLC
122-1524 connection cable suitable for Microchip PICkit 3 & all Open source Mini-PLC
134-8868 ARM® Cortex® Mini-PLC connection cable for STG-800/810/820
Barth Mini-PLC
BD 11.979
BD 11.979 Each (Exc. Vat)
BD 13.177
BD 13.177 Each (inc. VAT)
1
BD 11.979
BD 11.979 Each (Exc. Vat)
BD 13.177
BD 13.177 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BARTHAccessory Type
Connecting Cable
Range
Mini-PLC
Series
VK-35
For Use With
Mini-PLC STG-800/810/820, Touch Display DMA-20
Application
Open Source Mini-PLCs
Cable Length
180mm
Termination
Plug-In
Country of Origin
Germany
Product details
Connection Cables for Mini-PLC
Cables for use with Barth Mini-PLCs.
122-1522 USB connection cable for use with STG-115/600 Mini-PLC
122-1523 USB connection cable for use with STG-550/570/580/650/680/700 Mini-PLC
122-1524 connection cable suitable for Microchip PICkit 3 & all Open source Mini-PLC
134-8868 ARM® Cortex® Mini-PLC connection cable for STG-800/810/820