Technical Document
Specifications
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
5
Output Type
Transistor
For Use With
STG-800
Supply Voltage
32 V
Input Type
Analogue, Digital
Number of Outputs
5
Communication Port Type
ICSP, RS-232
You may be interested in
BARTH lococube mini-PLC Series PLC CPU for Use with STG-950, PWM, Solid State Output, 5-Input, Analogue, DC DigitalBrand: BARTH
BD 116.293Each (Exc. Vat)
Stock information temporarily unavailable.
BD 103.752
BD 103.752 Each (Exc. Vat)
BD 114.127
BD 114.127 Each (inc. VAT)
BARTH lococube mini-PLC Series Starter Kit for Use with STG-800, 32 V Supply, Transistor Output, 5-Input, Analogue,
1
BD 103.752
BD 103.752 Each (Exc. Vat)
BD 114.127
BD 114.127 Each (inc. VAT)
BARTH lococube mini-PLC Series Starter Kit for Use with STG-800, 32 V Supply, Transistor Output, 5-Input, Analogue,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
BARTH lococube mini-PLC Series PLC CPU for Use with STG-950, PWM, Solid State Output, 5-Input, Analogue, DC DigitalBrand: BARTH
BD 116.293Each (Exc. Vat)
Technical Document
Specifications
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
5
Output Type
Transistor
For Use With
STG-800
Supply Voltage
32 V
Input Type
Analogue, Digital
Number of Outputs
5
Communication Port Type
ICSP, RS-232
You may be interested in
BARTH lococube mini-PLC Series PLC CPU for Use with STG-950, PWM, Solid State Output, 5-Input, Analogue, DC DigitalBrand: BARTH
BD 116.293Each (Exc. Vat)