BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-660, 7 → 32 V dc Supply, Digital, PWM, Solid

RS Stock No.: 124-4308Brand: BARTHManufacturers Part No.: 0850-0660
brand-logo

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

10

Output Type

Digital, PWM, Solid State

For Use With

STG-660

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

9

Network Type

CANOpen

Minimum Operating Temperature

-40°C

Length

93mm

Width

45mm

Communication Port Type

CAN, ICSP, RS-232

Programming Interface

Computer

Depth

15mm

Mounting Type

Panel Mount

Programming Language Used

Open Source MICROCHIP ICSP (C/ BASIC/Assembler)

Number of Communication Ports

2

Output Current

1.5

Dimensions

93 x 45 x 15 mm

Maximum Operating Temperature

+60°C

Standards Met

EN 50081-1, EN 50082-1, EN 60068-2-6:2008, EN 60068-2-78:2002, EN 60730-1, EN 61010-1

Country of Origin

Germany

Product details

STG-660 CAN - Mini-PLC

A professional range of STG-660 CAN Mini-PLC from Barth. The STG-660 Mini-PLC has extended the established Barth CAN Mini-PLC series with an excellent open source hardware concept. These Mini-PLC’s provide hardware-oriented microcontroller programming at lowest current consumption and the well-known small form factor. Various network components can be connected to the Mini-PLC through the CAN bus, such as; displays & CAN sensors. Both inputs and outputs feature highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environments. The STG-660 does not need any peripheral components to operate and all models are highly reliable and excellent quality.

Small and universal CAN Logic Controller
Programmable with all PIC18® Compiler
6 analog Inputs 0..30 VDC, 12 bit ADC
4 digital Inputs up to 10 kHz
8 Power Outputs up to 1.5 A
1 Power PWM Output 2 A/1 to 32 kHz
1 CAN Interface
Reliable Solid-State Outputs
Fail Safe Oscillator
Programmable Status LED
TTL-232/USB Connection to PC
Wide Operating Voltage Range; 7 to 32 VDC
Wide Operating Temperature Range; -40 to +60°C
Vibration resistant and rugged Sealing

Barth Mini-PLC

Stock information temporarily unavailable.

BD 83.028

BD 83.028 Each (Exc. Vat)

BD 91.331

BD 91.331 Each (inc. VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-660, 7 → 32 V dc Supply, Digital, PWM, Solid

BD 83.028

BD 83.028 Each (Exc. Vat)

BD 91.331

BD 91.331 Each (inc. VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-660, 7 → 32 V dc Supply, Digital, PWM, Solid
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

10

Output Type

Digital, PWM, Solid State

For Use With

STG-660

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

9

Network Type

CANOpen

Minimum Operating Temperature

-40°C

Length

93mm

Width

45mm

Communication Port Type

CAN, ICSP, RS-232

Programming Interface

Computer

Depth

15mm

Mounting Type

Panel Mount

Programming Language Used

Open Source MICROCHIP ICSP (C/ BASIC/Assembler)

Number of Communication Ports

2

Output Current

1.5

Dimensions

93 x 45 x 15 mm

Maximum Operating Temperature

+60°C

Standards Met

EN 50081-1, EN 50082-1, EN 60068-2-6:2008, EN 60068-2-78:2002, EN 60730-1, EN 61010-1

Country of Origin

Germany

Product details

STG-660 CAN - Mini-PLC

A professional range of STG-660 CAN Mini-PLC from Barth. The STG-660 Mini-PLC has extended the established Barth CAN Mini-PLC series with an excellent open source hardware concept. These Mini-PLC’s provide hardware-oriented microcontroller programming at lowest current consumption and the well-known small form factor. Various network components can be connected to the Mini-PLC through the CAN bus, such as; displays & CAN sensors. Both inputs and outputs feature highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environments. The STG-660 does not need any peripheral components to operate and all models are highly reliable and excellent quality.

Small and universal CAN Logic Controller
Programmable with all PIC18® Compiler
6 analog Inputs 0..30 VDC, 12 bit ADC
4 digital Inputs up to 10 kHz
8 Power Outputs up to 1.5 A
1 Power PWM Output 2 A/1 to 32 kHz
1 CAN Interface
Reliable Solid-State Outputs
Fail Safe Oscillator
Programmable Status LED
TTL-232/USB Connection to PC
Wide Operating Voltage Range; 7 to 32 VDC
Wide Operating Temperature Range; -40 to +60°C
Vibration resistant and rugged Sealing

Barth Mini-PLC