BASF 1.75mm Natural ASA 3D Printer Filament, 750g

RS Stock No.: 249-1045Brand: BASFManufacturers Part No.: 1303160002
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

BASF

Material Type

ASA

Printing Technology

FDM

Machine Specific

No

Colour

Natural

For Use With

Any 3D Printer

Weight

750g

Diameter

1.75mm

Printing Material

ASA

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 29.315

BD 29.315 Each (Exc. Vat)

BD 32.247

BD 32.247 Each (inc. VAT)

BASF 1.75mm Natural ASA 3D Printer Filament, 750g

BD 29.315

BD 29.315 Each (Exc. Vat)

BD 32.247

BD 32.247 Each (inc. VAT)

BASF 1.75mm Natural ASA 3D Printer Filament, 750g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BASF

Material Type

ASA

Printing Technology

FDM

Machine Specific

No

Colour

Natural

For Use With

Any 3D Printer

Weight

750g

Diameter

1.75mm

Printing Material

ASA

Country of Origin

Netherlands