Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer PF20S Series FlexFlow Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400 cm/s Max

RS Stock No.: 210-0726Brand: BaumerManufacturers Part No.: 11188789
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Baumer

Media Monitored

Liquid

Device Type

FlexFlow Flow & Temperature Measurement Sensor

Minimum Flow Rate

10 cm/s

Maximum Flow Rate

400 cm/s

Supply Voltage

30 V dc

Connection Type

Compression

Series

PF20S

Country of Origin

Germany

Stock information temporarily unavailable.

BD 217.156

BD 217.156 Each (Exc. Vat)

BD 238.872

BD 238.872 Each (inc. VAT)

Baumer PF20S Series FlexFlow Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400 cm/s Max

BD 217.156

BD 217.156 Each (Exc. Vat)

BD 238.872

BD 238.872 Each (inc. VAT)

Baumer PF20S Series FlexFlow Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400 cm/s Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Media Monitored

Liquid

Device Type

FlexFlow Flow & Temperature Measurement Sensor

Minimum Flow Rate

10 cm/s

Maximum Flow Rate

400 cm/s

Supply Voltage

30 V dc

Connection Type

Compression

Series

PF20S

Country of Origin

Germany