Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer Temperature Transmitter PT100 Input, 7 → 40 V

RS Stock No.: 220-7154Brand: BaumerManufacturers Part No.: 11200581
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

Baumer

Input Type

PT100

Supply Voltage

7 → 40 V

Output Type

Analogue

Diameter

44 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 67.353

BD 67.353 Each (Exc. Vat)

BD 74.088

BD 74.088 Each (inc. VAT)

Baumer Temperature Transmitter PT100 Input, 7 → 40 V

BD 67.353

BD 67.353 Each (Exc. Vat)

BD 74.088

BD 74.088 Each (inc. VAT)

Baumer Temperature Transmitter PT100 Input, 7 → 40 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Input Type

PT100

Supply Voltage

7 → 40 V

Output Type

Analogue

Diameter

44 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Denmark