Baumer 8 → 30V dc 1024 Pulse Optical Encoder with a 10 mm Solid Shaft, Flange Mount, Connector

RS Stock No.: 269-1691Brand: BaumerManufacturers Part No.: 11259976
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Brand

Baumer

Pulses Per Revolution

1024

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

1024

Supply Voltage

8 → 30V dc

Shaft Diameter

10 mm

Shaft Length

20mm

Mounting Type

Flange Mount

Shaft Style

Solid

Termination Style

Connector

Maximum Operating Speed

<= 12000rpm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 109.186

BD 109.186 Each (Exc. Vat)

BD 120.105

BD 120.105 Each (inc. VAT)

Baumer 8 → 30V dc 1024 Pulse Optical Encoder with a 10 mm Solid Shaft, Flange Mount, Connector

BD 109.186

BD 109.186 Each (Exc. Vat)

BD 120.105

BD 120.105 Each (inc. VAT)

Baumer 8 → 30V dc 1024 Pulse Optical Encoder with a 10 mm Solid Shaft, Flange Mount, Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Pulses Per Revolution

1024

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

1024

Supply Voltage

8 → 30V dc

Shaft Diameter

10 mm

Shaft Length

20mm

Mounting Type

Flange Mount

Shaft Style

Solid

Termination Style

Connector

Maximum Operating Speed

<= 12000rpm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more