Baumer B148 Counter, 7 Digit, 110 V ac

RS Stock No.: 298-9501Brand: BaumerManufacturers Part No.: B 148.R06XC8C
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Baumer

Supply Voltage

110 V ac

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

External

Digit Height

4 mm

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Series

B148

Country of Origin

Germany

Product details

Counter for External Mounting, Socket with Terminal Cover

Hour meters suitable for surface mounting
Terminal enclosure
Non-resettable
Elapsed time display
Operation indicator

You may be interested in
Stock information temporarily unavailable.

BD 7.210

BD 7.210 Each (Exc. Vat)

BD 7.931

BD 7.931 Each (inc. VAT)

Baumer B148 Counter, 7 Digit, 110 V ac

BD 7.210

BD 7.210 Each (Exc. Vat)

BD 7.931

BD 7.931 Each (inc. VAT)

Baumer B148 Counter, 7 Digit, 110 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Baumer

Supply Voltage

110 V ac

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

External

Digit Height

4 mm

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Series

B148

Country of Origin

Germany

Product details

Counter for External Mounting, Socket with Terminal Cover

Hour meters suitable for surface mounting
Terminal enclosure
Non-resettable
Elapsed time display
Operation indicator

You may be interested in