Technical Document
Specifications
Brand
BaumerEncoder Technology
Optical
Series
BHK
Pulses Per Revolution
360
Maximum Revolutions
12000rpm
Output Signal Type
RS422, TTL
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 V dc
IP Rating
IP42
Overall Width
40mm
Minimum Operating Temperature
-20°C
Mounting Type
Blind Hollow Shaft Flange
Maximum Operating Temperature
+85°C
Switching Frequency
≤100 kHz
Connection Type
Cable output 1 m
Country of Origin
Switzerland
Product details
BHK, Miniature Hollow Shaft
Large 12mm bore available
Spring clamp attached to 12mm version for easy mounting
Baumer
Incremental rotary encoders.
BD 200.282
BD 200.282 Each (Exc. Vat)
BD 220.310
BD 220.310 Each (inc. VAT)
1
BD 200.282
BD 200.282 Each (Exc. Vat)
BD 220.310
BD 220.310 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerEncoder Technology
Optical
Series
BHK
Pulses Per Revolution
360
Maximum Revolutions
12000rpm
Output Signal Type
RS422, TTL
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 V dc
IP Rating
IP42
Overall Width
40mm
Minimum Operating Temperature
-20°C
Mounting Type
Blind Hollow Shaft Flange
Maximum Operating Temperature
+85°C
Switching Frequency
≤100 kHz
Connection Type
Cable output 1 m
Country of Origin
Switzerland
Product details
BHK, Miniature Hollow Shaft
Large 12mm bore available
Spring clamp attached to 12mm version for easy mounting
Baumer
Incremental rotary encoders.