Technical Document
Specifications
Brand
BaumerEncoder Technology
Optical
Series
BMMV
Maximum Revolutions
6000rpm
Output Signal Type
SSI
Shaft Type
Solid
Shaft Diameter
5mm
Supply Voltage
10 → 30 V dc
Resolution
MT 15 bit, ST 10 bit
IP Rating
IP65
Interface
SSI-Binary
Overall Width
30mm
Minimum Operating Temperature
-20°C
Mounting Type
Synchro Flange
Maximum Operating Temperature
+85°C
Connection Type
Cable output 2 m
Country of Origin
Switzerland
Product details
Series 30 absolute encoders
10 bit resolution (1024 points) in single-turn mode.
10 / 15 bit resolution (1024 / 32768 points) in multi-turn mode.
BD 241.478
BD 241.478 Each (Exc. Vat)
BD 265.626
BD 265.626 Each (inc. VAT)
1
BD 241.478
BD 241.478 Each (Exc. Vat)
BD 265.626
BD 265.626 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerEncoder Technology
Optical
Series
BMMV
Maximum Revolutions
6000rpm
Output Signal Type
SSI
Shaft Type
Solid
Shaft Diameter
5mm
Supply Voltage
10 → 30 V dc
Resolution
MT 15 bit, ST 10 bit
IP Rating
IP65
Interface
SSI-Binary
Overall Width
30mm
Minimum Operating Temperature
-20°C
Mounting Type
Synchro Flange
Maximum Operating Temperature
+85°C
Connection Type
Cable output 2 m
Country of Origin
Switzerland
Product details
Series 30 absolute encoders
10 bit resolution (1024 points) in single-turn mode.
10 / 15 bit resolution (1024 / 32768 points) in multi-turn mode.