Baumer Absolute Absolute Encoder, Singleturn 12 bit - Multiturn 16 bit ppr, SSI Signal, Blind Hollow Type

RS Stock No.: 249-7564Brand: BaumerManufacturers Part No.: EAM300-SM5.5L4B.12160.A
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Absolute

Pulses Per Revolution

Singleturn 12 bit - Multiturn 16 bit

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Blind Hollow

Interface

RS422

Country of Origin

Switzerland

BD 298.375

BD 298.375 Each (Exc. Vat)

BD 328.213

BD 328.213 Each (inc. VAT)

Baumer Absolute Absolute Encoder, Singleturn 12 bit - Multiturn 16 bit ppr, SSI Signal, Blind Hollow Type

BD 298.375

BD 298.375 Each (Exc. Vat)

BD 328.213

BD 328.213 Each (inc. VAT)

Baumer Absolute Absolute Encoder, Singleturn 12 bit - Multiturn 16 bit ppr, SSI Signal, Blind Hollow Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Absolute

Pulses Per Revolution

Singleturn 12 bit - Multiturn 16 bit

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Blind Hollow

Interface

RS422

Country of Origin

Switzerland