Baumer EAM580 Series Magnetic Absolute Encoder, Solid Type, 10mm Shaft

RS Stock No.: 189-2690Brand: BaumerManufacturers Part No.: EAM580-SC0.5NC6.14180.A
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Resolution

MT 18 bit, ST 14 bit

IP Rating

IP65

Interface

CANOpen

Overall Width

58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Clamping Flange

Connection Type

Flange connector M12

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 262.652

BD 262.652 Each (Exc. Vat)

BD 288.917

BD 288.917 Each (inc. VAT)

Baumer EAM580 Series Magnetic Absolute Encoder, Solid Type, 10mm Shaft

BD 262.652

BD 262.652 Each (Exc. Vat)

BD 288.917

BD 288.917 Each (inc. VAT)

Baumer EAM580 Series Magnetic Absolute Encoder, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Resolution

MT 18 bit, ST 14 bit

IP Rating

IP65

Interface

CANOpen

Overall Width

58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Clamping Flange

Connection Type

Flange connector M12

Country of Origin

Switzerland