Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer EAM580 Series Magnetic Absolute Encoder, Hollow Type, 12mm Shaft

RS Stock No.: 189-2689Brand: BaumerManufacturers Part No.: EAM580R-BAC.7NC4.A36A1.A
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

14 → 30 V dc

Resolution

12 bit

IP Rating

IP67

Interface

Analog 4-20 mA

Overall Width

58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Blind Hollow Shaft Flange

Connection Type

Flange connector M12

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 287.469

BD 287.469 Each (Exc. Vat)

BD 316.216

BD 316.216 Each (inc. VAT)

Baumer EAM580 Series Magnetic Absolute Encoder, Hollow Type, 12mm Shaft

BD 287.469

BD 287.469 Each (Exc. Vat)

BD 316.216

BD 316.216 Each (inc. VAT)

Baumer EAM580 Series Magnetic Absolute Encoder, Hollow Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

14 → 30 V dc

Resolution

12 bit

IP Rating

IP67

Interface

Analog 4-20 mA

Overall Width

58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Blind Hollow Shaft Flange

Connection Type

Flange connector M12

Country of Origin

Switzerland