Technical Document
Specifications
Brand
BaumerSupply Voltage
24 V dc
Count Mode
Impulses
Display Type
Mechanical
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
4.5 mm
Maximum Count Frequency
60Hz
Display Range
0 → 999999
Measurement Range
0 → 999999
Minimum Operating Temperature
0°C
Series
F514
Weight
100g
Maximum Operating Temperature
+45°C
Country of Origin
Germany
BD 18.700
BD 18.700 Each (Exc. Vat)
BD 20.570
BD 20.570 Each (inc. VAT)
1
BD 18.700
BD 18.700 Each (Exc. Vat)
BD 20.570
BD 20.570 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 18.700 |
5 - 9 | BD 18.293 |
10+ | BD 18.166 |
Technical Document
Specifications
Brand
BaumerSupply Voltage
24 V dc
Count Mode
Impulses
Display Type
Mechanical
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
4.5 mm
Maximum Count Frequency
60Hz
Display Range
0 → 999999
Measurement Range
0 → 999999
Minimum Operating Temperature
0°C
Series
F514
Weight
100g
Maximum Operating Temperature
+45°C
Country of Origin
Germany