Baumer F574 Counter, Totaliser, 6 Digit, 20Hz, 24 V dc

RS Stock No.: 163-5944Brand: BaumerManufacturers Part No.: F574.65/24VDC
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Baumer

Supply Voltage

24 V dc

Count Mode

Impulses

Function

Counter, Totaliser

Input Type

Voltage

Connection Type

Plug-In

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Maximum Count Frequency

20Hz

Series

F574

Product details

F 574 Series 6-digit electro-mechanical totalising counters

6-digit electro-mechanical totalising counters.
Counting speed for pulse / pause ratio = 1:
- 20 pulses / sec. in Vdc minimum duration 25 ms / max. unlimited
- 10 pulses / sec. in Vac minimum duration 50 ms/max. unlimited.
Supplied with plug-in solder clips.
Screw mounting on front face.

You may be interested in
Stock information temporarily unavailable.

BD 42.636

BD 42.636 Each (Exc. Vat)

BD 46.900

BD 46.900 Each (inc. VAT)

Baumer F574 Counter, Totaliser, 6 Digit, 20Hz, 24 V dc

BD 42.636

BD 42.636 Each (Exc. Vat)

BD 46.900

BD 46.900 Each (inc. VAT)

Baumer F574 Counter, Totaliser, 6 Digit, 20Hz, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 42.636
5 - 9BD 41.454
10+BD 40.656
You may be interested in

Technical Document

Specifications

Brand

Baumer

Supply Voltage

24 V dc

Count Mode

Impulses

Function

Counter, Totaliser

Input Type

Voltage

Connection Type

Plug-In

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Maximum Count Frequency

20Hz

Series

F574

Product details

F 574 Series 6-digit electro-mechanical totalising counters

6-digit electro-mechanical totalising counters.
Counting speed for pulse / pause ratio = 1:
- 20 pulses / sec. in Vdc minimum duration 25 ms / max. unlimited
- 10 pulses / sec. in Vac minimum duration 50 ms/max. unlimited.
Supplied with plug-in solder clips.
Screw mounting on front face.

You may be interested in