Technical Document
Specifications
Brand
BaumerSupply Voltage
110 V ac
Count Mode
Impulses
Display Type
Mechanical
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Contact
Count Direction
Batch, Up
Digit Height
4.5 mm
Maximum Count Frequency
60Hz
Display Range
0 → 999999
Minimum Operating Temperature
0°C
Measurement Range
0 → 999999
Series
FE514
Weight
160g
Maximum Operating Temperature
+45°C
Country of Origin
Germany
Product details
Predetermining Batch
Isolated SPDT microswitch changes over when the counter reaches the preselected count value, 230Vac 2A (contact load)
Contacts return to original position when counter is reset to zero
BD 50.408
BD 50.408 Each (Exc. Vat)
BD 55.449
BD 55.449 Each (inc. VAT)
1
BD 50.408
BD 50.408 Each (Exc. Vat)
BD 55.449
BD 55.449 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 50.408 |
5 - 9 | BD 48.862 |
10+ | BD 48.394 |
Technical Document
Specifications
Brand
BaumerSupply Voltage
110 V ac
Count Mode
Impulses
Display Type
Mechanical
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Contact
Count Direction
Batch, Up
Digit Height
4.5 mm
Maximum Count Frequency
60Hz
Display Range
0 → 999999
Minimum Operating Temperature
0°C
Measurement Range
0 → 999999
Series
FE514
Weight
160g
Maximum Operating Temperature
+45°C
Country of Origin
Germany
Product details
Predetermining Batch
Isolated SPDT microswitch changes over when the counter reaches the preselected count value, 230Vac 2A (contact load)
Contacts return to original position when counter is reset to zero