Baumer Diffuse Photoelectric Sensor, Block Sensor, 60 mm Detection Range

RS Stock No.: 210-0647Brand: BaumerManufacturers Part No.: FHCK 07P6901/KS35ADistrelec Article No.: 30078982
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

60 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Series

FHCK 07P

Distrelec Product Id

30078982

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 133.282

BD 133.282 Each (Exc. Vat)

BD 146.610

BD 146.610 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 60 mm Detection Range

BD 133.282

BD 133.282 Each (Exc. Vat)

BD 146.610

BD 146.610 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 60 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

60 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Series

FHCK 07P

Distrelec Product Id

30078982

Country of Origin

Switzerland