Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

RS Stock No.: 667-0557Brand: BaumerManufacturers Part No.: FHDK 14P5101/S14
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 350 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

FHDK 14P

Housing Material

ASA, MABS

Maximum Operating Temperature

+65°C

Country of Origin

Switzerland

Product details

Diffuse Sensor with Background Suppression

Long range sensing
Light/dark operate
Reverse polarity
LED status indication
10 turn mechanical sensing distance adjustment
Current consumption 35mA, 25mA typical
Wave length, 660nm
Operating temperature -25 → +65 °C
Dimensions: 43mm (H) x 14.8mm (W) x 31mm (D)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 106.364

BD 106.364 Each (Exc. Vat)

BD 117.000

BD 117.000 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

BD 106.364

BD 106.364 Each (Exc. Vat)

BD 117.000

BD 117.000 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 350 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

FHDK 14P

Housing Material

ASA, MABS

Maximum Operating Temperature

+65°C

Country of Origin

Switzerland

Product details

Diffuse Sensor with Background Suppression

Long range sensing
Light/dark operate
Reverse polarity
LED status indication
10 turn mechanical sensing distance adjustment
Current consumption 35mA, 25mA typical
Wave length, 660nm
Operating temperature -25 → +65 °C
Dimensions: 43mm (H) x 14.8mm (W) x 31mm (D)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more