Baumer Diffuse Photoelectric Sensor, Block Sensor, 15 mm → 300 mm Detection Range

RS Stock No.: 293-8547Brand: BaumerManufacturers Part No.: FHDM 12P5001/S35ADistrelec Article No.: 30078989
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

15 mm → 300 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Series

FHDM 12P

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30078989

Country of Origin

Liechtenstein

Product details

Background suppression cells series 12

Miniature cell for background suppression by triangulation.
Continuously adjustable detection range, adjustment by 5-turn potentiometer.
Visible red light for positioning assistance.
PNP output with light / dark switching.
Robust metal enclosure, connection by M8 connector.
Protected against reverse polarity and short circuits.

Stock information temporarily unavailable.

BD 148.016

BD 148.016 Each (Exc. Vat)

BD 162.818

BD 162.818 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 15 mm → 300 mm Detection Range

BD 148.016

BD 148.016 Each (Exc. Vat)

BD 162.818

BD 162.818 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 15 mm → 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

15 mm → 300 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Series

FHDM 12P

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30078989

Country of Origin

Liechtenstein

Product details

Background suppression cells series 12

Miniature cell for background suppression by triangulation.
Continuously adjustable detection range, adjustment by 5-turn potentiometer.
Visible red light for positioning assistance.
PNP output with light / dark switching.
Robust metal enclosure, connection by M8 connector.
Protected against reverse polarity and short circuits.