Baumer Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m Detection Range

RS Stock No.: 399-1959Brand: BaumerManufacturers Part No.: FPDK 14P5101/S35ADistrelec Article No.: 30078994
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-25°C

Series

FPDK 14P

Housing Material

PA12

Distrelec Product Id

30078994

Country of Origin

Switzerland

Product details

Series 14 Background Suppressed

Polarising filter
Light ON/dark ON complementary output

Protected to IP67
Supply voltage 10 to 30Vdc
Operating Temperature Range -25 to +65°C
Short circuit protection
Mounting bracket Included

Stock information temporarily unavailable.

BD 69.844

BD 69.844 Each (Exc. Vat)

BD 76.828

BD 76.828 Each (inc. VAT)

Baumer Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m Detection Range

BD 69.844

BD 69.844 Each (Exc. Vat)

BD 76.828

BD 76.828 Each (inc. VAT)

Baumer Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-25°C

Series

FPDK 14P

Housing Material

PA12

Distrelec Product Id

30078994

Country of Origin

Switzerland

Product details

Series 14 Background Suppressed

Polarising filter
Light ON/dark ON complementary output

Protected to IP67
Supply voltage 10 to 30Vdc
Operating Temperature Range -25 to +65°C
Short circuit protection
Mounting bracket Included