Technical Document
Specifications
Brand
BaumerSupply Voltage
230 V ac
Count Mode
Impulses
Display Type
Mechanical
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
Manual
Number Of Digits
5
Mounting Type
Panel Mount
Output / Interface
Contact
Digit Height
4.5 mm
Maximum Count Frequency
60Hz
Display Range
0 → 99999
Measurement Range
0 → 99999
Minimum Operating Temperature
0°C
Weight
150g
Series
FS314
Maximum Operating Temperature
+45°C
Country of Origin
Germany
BD 50.958
BD 50.958 Each (Exc. Vat)
BD 56.054
BD 56.054 Each (inc. VAT)
1
BD 50.958
BD 50.958 Each (Exc. Vat)
BD 56.054
BD 56.054 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 50.958 |
5 - 9 | BD 49.396 |
10+ | BD 48.922 |
Technical Document
Specifications
Brand
BaumerSupply Voltage
230 V ac
Count Mode
Impulses
Display Type
Mechanical
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
Manual
Number Of Digits
5
Mounting Type
Panel Mount
Output / Interface
Contact
Digit Height
4.5 mm
Maximum Count Frequency
60Hz
Display Range
0 → 99999
Measurement Range
0 → 99999
Minimum Operating Temperature
0°C
Weight
150g
Series
FS314
Maximum Operating Temperature
+45°C
Country of Origin
Germany