Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 150 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
<500 μs
Minimum Operating Temperature
-20°C
Series
FZDK 07P
Housing Material
Polyamide
Maximum Operating Temperature
+50°C
Country of Origin
Switzerland
Product details
07 series photoelectric cells
Minos series rectangular photoelectric cells.
Adjustable sensitivity via Teach-in.
Visible red light to assist alignment.
PNP output with light / dark switching.
Protected against short circuits and polarity reversal.
Fixing bracket available as an option.
BD 119.185
BD 119.185 Each (Exc. Vat)
BD 131.103
BD 131.103 Each (inc. VAT)
1
BD 119.185
BD 119.185 Each (Exc. Vat)
BD 131.103
BD 131.103 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 150 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
<500 μs
Minimum Operating Temperature
-20°C
Series
FZDK 07P
Housing Material
Polyamide
Maximum Operating Temperature
+50°C
Country of Origin
Switzerland
Product details
07 series photoelectric cells
Minos series rectangular photoelectric cells.
Adjustable sensitivity via Teach-in.
Visible red light to assist alignment.
PNP output with light / dark switching.
Protected against short circuits and polarity reversal.
Fixing bracket available as an option.


