Baumer GIM500R-M290.FV5.A 2 Axis Inclination Sensor, IP69K, Analog

RS Stock No.: 334-819Brand: BaumerManufacturers Part No.: GIM500R-M290.FV5.A
brand-logo
View all in Inclination Sensors

Technical Document

Specifications

Brand

Baumer

Number of Axis

2

Measurement Range

90°

Resolution

0.01 °

Interface

Analog

Accuracy

±0.1 °

IP Rating

IP69K

Country of Origin

Germany

BD 209.104

BD 209.104 Each (Exc. Vat)

BD 230.014

BD 230.014 Each (inc. VAT)

Baumer GIM500R-M290.FV5.A 2 Axis Inclination Sensor, IP69K, Analog

BD 209.104

BD 209.104 Each (Exc. Vat)

BD 230.014

BD 230.014 Each (inc. VAT)

Baumer GIM500R-M290.FV5.A 2 Axis Inclination Sensor, IP69K, Analog

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Number of Axis

2

Measurement Range

90°

Resolution

0.01 °

Interface

Analog

Accuracy

±0.1 °

IP Rating

IP69K

Country of Origin

Germany