Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 498-1723Brand: BaumerManufacturers Part No.: IFRM 18P17A3/S14LDistrelec Article No.: 30079048
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

Inductive detectors M18

M18 sealed inductive detectors, flush mountable.
PNP output with closure (N/O) by cable (A3 L) or M12 connector (A3 S14L) (available from the catalogue).
IP67 nickel-plated brass shell.
LED status display.
Protected against reverse polarity and short circuits.

Stock information temporarily unavailable.

BD 33.324

BD 33.324 Each (Exc. Vat)

BD 36.656

BD 36.656 Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

BD 33.324

BD 33.324 Each (Exc. Vat)

BD 36.656

BD 36.656 Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

Inductive detectors M18

M18 sealed inductive detectors, flush mountable.
PNP output with closure (N/O) by cable (A3 L) or M12 connector (A3 S14L) (available from the catalogue).
IP67 nickel-plated brass shell.
LED status display.
Protected against reverse polarity and short circuits.