Baumer ISI34 Hour Meter, 8 Digit LCD

RS Stock No.: 712-6708Brand: BaumerManufacturers Part No.: ISI34.010AA01
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Baumer

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

8

Mounting Type

Chassis Mount

Digit Height

8 mm

Display Range

0 → 99999.99

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Series

ISI34

Weight

50g

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Time and Hours Run Meter, IS134

Very good readability due to leading zero blanking
NPN version or AC/DC version
Front frame for screw/clip mount included

You may be interested in
Baumer IVO Hours Run Meter
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 44.720

BD 44.720 Each (Exc. Vat)

BD 49.192

BD 49.192 Each (inc. VAT)

Baumer ISI34 Hour Meter, 8 Digit LCD

BD 44.720

BD 44.720 Each (Exc. Vat)

BD 49.192

BD 49.192 Each (inc. VAT)

Baumer ISI34 Hour Meter, 8 Digit LCD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 44.720
5 - 9BD 43.466
10+BD 42.388
You may be interested in
Baumer IVO Hours Run Meter
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Baumer

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

8

Mounting Type

Chassis Mount

Digit Height

8 mm

Display Range

0 → 99999.99

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Series

ISI34

Weight

50g

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Time and Hours Run Meter, IS134

Very good readability due to leading zero blanking
NPN version or AC/DC version
Front frame for screw/clip mount included

You may be interested in
Baumer IVO Hours Run Meter
P.O.A.Each (Exc. Vat)