Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer ISI34 Hour Meter, 8 Digit LCD

RS Stock No.: 712-6702Brand: BaumerManufacturers Part No.: ISI34.013AA01Distrelec Article No.: 30401671
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Baumer

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

8

Mounting Type

Chassis Mount

Digit Height

8 mm

Display Range

0 → 99999.99

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Series

ISI34

Weight

50g

Maximum Operating Temperature

+60°C

Distrelec Product Id

30401671

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 55.044

BD 55.044 Each (Exc. Vat)

BD 60.548

BD 60.548 Each (inc. VAT)

Baumer ISI34 Hour Meter, 8 Digit LCD

BD 55.044

BD 55.044 Each (Exc. Vat)

BD 60.548

BD 60.548 Each (inc. VAT)

Baumer ISI34 Hour Meter, 8 Digit LCD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 55.044
5 - 9BD 53.388
10+BD 52.195
You may be interested in

Technical Document

Specifications

Brand

Baumer

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

8

Mounting Type

Chassis Mount

Digit Height

8 mm

Display Range

0 → 99999.99

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Series

ISI34

Weight

50g

Maximum Operating Temperature

+60°C

Distrelec Product Id

30401671

Country of Origin

Germany

You may be interested in