Baumer LBFH-21.010.A03020.1.0003.0 Series Level Sensor Level Sensor, NPN, PNP Output, Natural Body

RS Stock No.: 334-762Brand: BaumerManufacturers Part No.: LBFH-21.010.A03020.1.0003.0
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Baumer

Device Type

Level Sensor

Switch Output

NPN, PNP

Body Material

Natural

Series

LBFH-21.010.A03020.1.0003.0

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 92.856

BD 92.856 Each (Exc. Vat)

BD 102.142

BD 102.142 Each (inc. VAT)

Baumer LBFH-21.010.A03020.1.0003.0 Series Level Sensor Level Sensor, NPN, PNP Output, Natural Body

BD 92.856

BD 92.856 Each (Exc. Vat)

BD 102.142

BD 102.142 Each (inc. VAT)

Baumer LBFH-21.010.A03020.1.0003.0 Series Level Sensor Level Sensor, NPN, PNP Output, Natural Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Device Type

Level Sensor

Switch Output

NPN, PNP

Body Material

Natural

Series

LBFH-21.010.A03020.1.0003.0

Country of Origin

Denmark