Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer LBFI-21.010.G07020.1.0000.0 Series Level Sensor Level Sensor, NPN, PNP Output, Natural Body

RS Stock No.: 334-764Brand: BaumerManufacturers Part No.: LBFI-21.010.G07020.1.0000.0
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Baumer

Device Type

Level Sensor

Switch Output

NPN, PNP

Body Material

Natural

Series

LBFI-21.010.G07020.1.0000.0

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 116.078

BD 116.078 Each (Exc. Vat)

BD 127.686

BD 127.686 Each (inc. VAT)

Baumer LBFI-21.010.G07020.1.0000.0 Series Level Sensor Level Sensor, NPN, PNP Output, Natural Body

BD 116.078

BD 116.078 Each (Exc. Vat)

BD 127.686

BD 127.686 Each (inc. VAT)

Baumer LBFI-21.010.G07020.1.0000.0 Series Level Sensor Level Sensor, NPN, PNP Output, Natural Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Device Type

Level Sensor

Switch Output

NPN, PNP

Body Material

Natural

Series

LBFI-21.010.G07020.1.0000.0

Country of Origin

Denmark