Technical Document
Specifications
Brand
BaumerDevice Type
Level Switch
Mounting Type
G 1/2 Fitting
Switch Output
PNP
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum dc Voltage
30V
Maximum Current
50 mA
Maximum Pressure
100bar
Current Rating
20 mA
Series
LBFS
Hazardous Area Certification
ATEX
Country of Origin
Denmark
BD 131.648
BD 131.648 Each (Exc. Vat)
BD 144.813
BD 144.813 Each (inc. VAT)
1
BD 131.648
BD 131.648 Each (Exc. Vat)
BD 144.813
BD 144.813 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerDevice Type
Level Switch
Mounting Type
G 1/2 Fitting
Switch Output
PNP
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum dc Voltage
30V
Maximum Current
50 mA
Maximum Pressure
100bar
Current Rating
20 mA
Series
LBFS
Hazardous Area Certification
ATEX
Country of Origin
Denmark