Technical Document
Specifications
Brand
BaumerDevice Type
Level Switch
Mounting Type
Bottom Mount, Side Mount, Top Mount
Switch Output
PNP
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum dc Voltage
30V
Maximum Current
20 mA
Maximum Pressure
10bar
Series
LBFS
Hazardous Area Certification
ATEX
Current Rating
20 mA
Country of Origin
Denmark
BD 123.976
BD 123.976 Each (Exc. Vat)
BD 136.374
BD 136.374 Each (inc. VAT)
1
BD 123.976
BD 123.976 Each (Exc. Vat)
BD 136.374
BD 136.374 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerDevice Type
Level Switch
Mounting Type
Bottom Mount, Side Mount, Top Mount
Switch Output
PNP
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum dc Voltage
30V
Maximum Current
20 mA
Maximum Pressure
10bar
Series
LBFS
Hazardous Area Certification
ATEX
Current Rating
20 mA
Country of Origin
Denmark