Baumer, MR542 Series Encoder Wheel

RS Stock No.: 481-7701Brand: BaumerManufacturers Part No.: MR542.07D
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Baumer

Accessory Type

Encoder Wheel

Series

MR542

Wheel Circumference

50cm

Surface Pattern

Smooth

Bore Size

7mm

Material

Plastic

Country of Origin

Spain

Product details

Coder accessories

Measuring wheels

Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.
Smooth synthetic, striated synthetic or striated metallic coating.
Development of 20 cm/turn or 50 cm/turn.

Mounting bracket Z 119.017

For standard flange coders.
Supplied with 3 no. M3 x 12 screws and 3 lock washers to fix Ø 58 coders with a centring shoulder of Ø 36 mm.

Mounting base Z 119.015

For synchro flange coders.
The coder is fitted onto the base using 3 screws and 3 eccentrics which are ordered separately using reference Z 119.018.

Eccentrics Z 119006

For synchro flange coders.
3 eccentrics are needed to fit the coder.

Kubler

You may be interested in
Baumer, MR592 Series Encoder Wheel
BD 45.780Each (Exc. Vat)
Stock information temporarily unavailable.

BD 41.212

BD 41.212 Each (Exc. Vat)

BD 45.333

BD 45.333 Each (inc. VAT)

Baumer, MR542 Series Encoder Wheel

BD 41.212

BD 41.212 Each (Exc. Vat)

BD 45.333

BD 45.333 Each (inc. VAT)

Baumer, MR542 Series Encoder Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Baumer, MR592 Series Encoder Wheel
BD 45.780Each (Exc. Vat)

Technical Document

Specifications

Brand

Baumer

Accessory Type

Encoder Wheel

Series

MR542

Wheel Circumference

50cm

Surface Pattern

Smooth

Bore Size

7mm

Material

Plastic

Country of Origin

Spain

Product details

Coder accessories

Measuring wheels

Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.
Smooth synthetic, striated synthetic or striated metallic coating.
Development of 20 cm/turn or 50 cm/turn.

Mounting bracket Z 119.017

For standard flange coders.
Supplied with 3 no. M3 x 12 screws and 3 lock washers to fix Ø 58 coders with a centring shoulder of Ø 36 mm.

Mounting base Z 119.015

For synchro flange coders.
The coder is fitted onto the base using 3 screws and 3 eccentrics which are ordered separately using reference Z 119.018.

Eccentrics Z 119006

For synchro flange coders.
3 eccentrics are needed to fit the coder.

Kubler

You may be interested in
Baumer, MR592 Series Encoder Wheel
BD 45.780Each (Exc. Vat)