Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Baumer Barrel PNP 1.2mm 250Hz Precision Position Switch, Cable Mount, 0.05A, IP50, 36 x15 x 6

RS Stock No.: 210-0694Brand: BaumerManufacturers Part No.: MY COM E75/80
brand-logo
View all in Precision Position Switches

Technical Document

Specifications

Brand

Baumer

Body Style

Barrel

Output Type

PNP

Detection Range

1.2mm

Switching Frequency

250Hz

Terminal Type

Wire Lead

Mounting Style

Cable Mount

Switching Current

0.05A

IP Rating

IP50

Dimensions

36 x15 x 6

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 146.207

BD 146.207 Each (Exc. Vat)

BD 160.828

BD 160.828 Each (inc. VAT)

Baumer Barrel PNP 1.2mm 250Hz Precision Position Switch, Cable Mount, 0.05A, IP50, 36 x15 x 6

BD 146.207

BD 146.207 Each (Exc. Vat)

BD 160.828

BD 160.828 Each (inc. VAT)

Baumer Barrel PNP 1.2mm 250Hz Precision Position Switch, Cable Mount, 0.05A, IP50, 36 x15 x 6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Body Style

Barrel

Output Type

PNP

Detection Range

1.2mm

Switching Frequency

250Hz

Terminal Type

Wire Lead

Mounting Style

Cable Mount

Switching Current

0.05A

IP Rating

IP50

Dimensions

36 x15 x 6

Country of Origin

Switzerland