Baumer Barrel Nickel Plated Brass Precision Position Switch

RS Stock No.: 341-430Brand: BaumerManufacturers Part No.: MY COM H75/80
brand-logo
View all in Precision Position Switches

Technical Document

Specifications

Brand

Baumer

Body Style

Barrel

Terminal Type

Wire Lead

Switching Current

2 (dc) mA, 50 (ac) mA

Maximum ac Voltage

24V

Maximum dc Voltage

15V

Housing Material

Nickel Plated Brass

Housing Material

Nickel Plated Brass

IP Rating

IP67

Length

25mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Country of Origin

Switzerland

Product details

My-Com Precision Position Switches

High precision measuring and control switches which can be used in a mass production environment as a control gauge to measure length, diameter or centralisation. They may also be used to detect small expansions due to temperature and pressure changes.

Nickel plated brass housing
Activating force 75g
Repeatability ±0.001mm
Hysteresis ±0.002mm
Mechanical life 106 operations
Switching frequency 10Hz
Ruby or sapphire switches
Temperature range -20 → +75°C

Stock information temporarily unavailable.

BD 169.042

BD 169.042 Each (Exc. Vat)

BD 185.946

BD 185.946 Each (inc. VAT)

Baumer Barrel Nickel Plated Brass Precision Position Switch

BD 169.042

BD 169.042 Each (Exc. Vat)

BD 185.946

BD 185.946 Each (inc. VAT)

Baumer Barrel Nickel Plated Brass Precision Position Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Body Style

Barrel

Terminal Type

Wire Lead

Switching Current

2 (dc) mA, 50 (ac) mA

Maximum ac Voltage

24V

Maximum dc Voltage

15V

Housing Material

Nickel Plated Brass

Housing Material

Nickel Plated Brass

IP Rating

IP67

Length

25mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Country of Origin

Switzerland

Product details

My-Com Precision Position Switches

High precision measuring and control switches which can be used in a mass production environment as a control gauge to measure length, diameter or centralisation. They may also be used to detect small expansions due to temperature and pressure changes.

Nickel plated brass housing
Activating force 75g
Repeatability ±0.001mm
Hysteresis ±0.002mm
Mechanical life 106 operations
Switching frequency 10Hz
Ruby or sapphire switches
Temperature range -20 → +75°C