Technical Document
Specifications
Brand
BaumerProperties Measured
Frequency, Speed
Display Type
LED Display
Cutout Height
48mm
Cutout Width
96mm
Number Of Digits
5
Depth
83mm
Series
NE1218
Country of Origin
Spain
BD 166.870
BD 166.870 Each (Exc. Vat)
BD 183.557
BD 183.557 Each (inc. VAT)
Baumer NE1218 LED Display Digital Panel Multi-Function Meter for Frequency, Speed, 48mm x 96mm
1
BD 166.870
BD 166.870 Each (Exc. Vat)
BD 183.557
BD 183.557 Each (inc. VAT)
Baumer NE1218 LED Display Digital Panel Multi-Function Meter for Frequency, Speed, 48mm x 96mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerProperties Measured
Frequency, Speed
Display Type
LED Display
Cutout Height
48mm
Cutout Width
96mm
Number Of Digits
5
Depth
83mm
Series
NE1218
Country of Origin
Spain