Baumer NE210 Counter, 5 Digit LED, 10kHz, 24 V dc

RS Stock No.: 163-7142Brand: BaumerManufacturers Part No.: NE210.013AXA1Distrelec Article No.: 30396370
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Baumer

Supply Voltage

24 V dc

Display Type

LED

Function

Counter

Input Type

Logic

Connection Type

Screw

Reset Method

Automatic, Electrical, Manual

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7.6 mm

Maximum Count Frequency

10kHz

Display Range

0.001 → 99.999

Series

NE210

Weight

150g

Maximum Operating Temperature

+50°C

Measurement Range

0.001 → 99.999

Minimum Operating Temperature

0°C

Distrelec Product Id

30396370

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 149.496

BD 149.496 Each (Exc. Vat)

BD 164.446

BD 164.446 Each (inc. VAT)

Baumer NE210 Counter, 5 Digit LED, 10kHz, 24 V dc

BD 149.496

BD 149.496 Each (Exc. Vat)

BD 164.446

BD 164.446 Each (inc. VAT)

Baumer NE210 Counter, 5 Digit LED, 10kHz, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 149.496
5 - 9BD 144.914
10+BD 142.708
You may be interested in

Technical Document

Specifications

Brand

Baumer

Supply Voltage

24 V dc

Display Type

LED

Function

Counter

Input Type

Logic

Connection Type

Screw

Reset Method

Automatic, Electrical, Manual

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7.6 mm

Maximum Count Frequency

10kHz

Display Range

0.001 → 99.999

Series

NE210

Weight

150g

Maximum Operating Temperature

+50°C

Measurement Range

0.001 → 99.999

Minimum Operating Temperature

0°C

Distrelec Product Id

30396370

Country of Origin

Germany

You may be interested in