Baumer NE216 Counter, 5 Digit LED, 10kHz, 12 → 30 V dc

RS Stock No.: 253-4527Brand: BaumerManufacturers Part No.: NE216.013AX01Distrelec Article No.: 30399231
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Baumer

Supply Voltage

12 → 30 V dc

Count Mode

Hours

Display Type

LED

Function

Counter

Input Type

Logic

Connection Type

Screw

Reset Method

Automatic, Electrical, Manual

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7.6 mm

Maximum Count Frequency

10kHz

Display Range

0.0001 → 9999.99

Series

NE216

Minimum Operating Temperature

0°C

Weight

150g

Maximum Operating Temperature

+50°C

Measurement Range

0.0001 → 9999.99

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 152.691

BD 152.691 Each (Exc. Vat)

BD 167.960

BD 167.960 Each (inc. VAT)

Baumer NE216 Counter, 5 Digit LED, 10kHz, 12 → 30 V dc

BD 152.691

BD 152.691 Each (Exc. Vat)

BD 167.960

BD 167.960 Each (inc. VAT)

Baumer NE216 Counter, 5 Digit LED, 10kHz, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 152.691
5 - 9BD 148.032
10+BD 145.646
You may be interested in

Technical Document

Specifications

Brand

Baumer

Supply Voltage

12 → 30 V dc

Count Mode

Hours

Display Type

LED

Function

Counter

Input Type

Logic

Connection Type

Screw

Reset Method

Automatic, Electrical, Manual

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7.6 mm

Maximum Count Frequency

10kHz

Display Range

0.0001 → 9999.99

Series

NE216

Minimum Operating Temperature

0°C

Weight

150g

Maximum Operating Temperature

+50°C

Measurement Range

0.0001 → 9999.99

Country of Origin

Germany

You may be interested in