Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 200 mm Detection Range

Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
30 mm → 200 mm
Output Type
PUSH/PULL
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
45 mA
Response Time
<490 μs
Housing Material
ASA, PMMA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Series
O300
Country of Origin
Switzerland
Product details
O300 Series Compact Rectangular Photoelectric Sensors
The O300 series from Baumer offers a range of compact rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O300 range also features an advanced qTeach programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.
Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED
BD 101.244
BD 101.244 Each (Exc. Vat)
BD 111.368
BD 111.368 Each (inc. VAT)
1
BD 101.244
BD 101.244 Each (Exc. Vat)
BD 111.368
BD 111.368 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
30 mm → 200 mm
Output Type
PUSH/PULL
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
45 mA
Response Time
<490 μs
Housing Material
ASA, PMMA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Series
O300
Country of Origin
Switzerland
Product details
O300 Series Compact Rectangular Photoelectric Sensors
The O300 series from Baumer offers a range of compact rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O300 range also features an advanced qTeach programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.
Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED