Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 300 mm Detection Range

RS Stock No.: 815-4170Brand: BaumerManufacturers Part No.: O300.GR-GW1T.72NDistrelec Article No.: 30079092
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm → 300 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

45 mA

Response Time

<1 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Series

O300

Housing Material

ASA, PMMA

Country of Origin

Switzerland

Product details

O300 Series Compact Rectangular Photoelectric Sensors

The O300 series from Baumer offers a range of compact rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O300 range also features an advanced ’qTeach’ programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.

Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED

Stock information temporarily unavailable.

BD 95.799

BD 95.799 Each (Exc. Vat)

BD 105.379

BD 105.379 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 300 mm Detection Range

BD 95.799

BD 95.799 Each (Exc. Vat)

BD 105.379

BD 105.379 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm → 300 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

45 mA

Response Time

<1 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Series

O300

Housing Material

ASA, PMMA

Country of Origin

Switzerland

Product details

O300 Series Compact Rectangular Photoelectric Sensors

The O300 series from Baumer offers a range of compact rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O300 range also features an advanced ’qTeach’ programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.

Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED