Baumer Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m Detection Range IO-LINK

RS Stock No.: 144-3576Brand: BaumerManufacturers Part No.: O300.RP.T-GW1J.72N
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3.5 m

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

35 mA

Response Time

<250 μs

Interface

IO-Link

Mounting Type

Cable Mount

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Series

O300

Standards Met

CE, cULus

Country of Origin

Switzerland

Product details

O300 Series Compact Rectangular Photoelectric Sensors

The O300 series from Baumer offers a range of compact rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O300 range also features an advanced ’qTeach’ programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.

Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED

Stock information temporarily unavailable.

BD 81.543

BD 81.543 Each (Exc. Vat)

BD 89.697

BD 89.697 Each (inc. VAT)

Baumer Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m Detection Range IO-LINK

BD 81.543

BD 81.543 Each (Exc. Vat)

BD 89.697

BD 89.697 Each (inc. VAT)

Baumer Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3.5 m

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

35 mA

Response Time

<250 μs

Interface

IO-Link

Mounting Type

Cable Mount

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Series

O300

Standards Met

CE, cULus

Country of Origin

Switzerland

Product details

O300 Series Compact Rectangular Photoelectric Sensors

The O300 series from Baumer offers a range of compact rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O300 range also features an advanced ’qTeach’ programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.

Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED